
KGM15ACG1H0R5BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H0R5BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H0R5BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H0R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H0R5BT |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H0R5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,85400 Kč | 18,54 Kč |
| 50 | 1,30820 Kč | 65,41 Kč |
| 100 | 1,14150 Kč | 114,15 Kč |
| 500 | 0,86028 Kč | 430,14 Kč |
| 1 000 | 0,77363 Kč | 773,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62787 Kč | 2 511,48 Kč |
| 8 000 | 0,53395 Kč | 4 271,60 Kč |
| 12 000 | 0,52014 Kč | 6 241,68 Kč |
| 20 000 | 0,51691 Kč | 10 338,20 Kč |
| 28 000 | 0,50412 Kč | 14 115,36 Kč |
| 40 000 | 0,50225 Kč | 20 090,00 Kč |
| 48 000 | 0,50134 Kč | 24 064,32 Kč |
| 96 000 | 0,49320 Kč | 47 347,20 Kč |
| 100 000 | 0,49191 Kč | 49 191,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

