
KGM15ACG1E102GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E102GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E102GTCT-ND - Cut Tape (CT) 478-KGM15ACG1E102GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E102GT |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E102GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E102FT | KYOCERA AVX | 0 | 478-KGM15ACG1E102FTCT-ND | 11,68000 Kč | Upgrade |
| KGM15ACG1H102FT | KYOCERA AVX | 23 087 | 478-KGM15ACG1H102FTCT-ND | 4,80000 Kč | Upgrade |
| KGM15ACG1H102GT | KYOCERA AVX | 38 | 478-KGM15ACG1H102GTCT-ND | 3,75000 Kč | Upgrade |
| C0603C102G3GACTU | KEMET | 21 835 | 399-C0603C102G3GACTUCT-ND | 15,85000 Kč | Direct |
| CC0603GRNPO8BN102 | YAGEO | 1 438 | 311-3914-1-ND | 3,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,61500 Kč | 106,15 Kč |
| 50 | 8,15460 Kč | 407,73 Kč |
| 100 | 7,39540 Kč | 739,54 Kč |
| 500 | 6,11484 Kč | 3 057,42 Kč |
| 1 000 | 5,71879 Kč | 5 718,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,60979 Kč | 26 439,16 Kč |
| 8 000 | 6,34563 Kč | 50 765,04 Kč |
| 12 000 | 6,21329 Kč | 74 559,48 Kč |
| 20 000 | 6,06657 Kč | 121 331,40 Kč |
| 28 000 | 5,98080 Kč | 167 462,40 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

