
KGM05AR71H103JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H103JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H103JHCT-ND - Cut Tape (CT) 478-KGM05AR71H103JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H103JH |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H103JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 50 | 2,58700 Kč | 129,35 Kč |
| 100 | 2,28880 Kč | 228,88 Kč |
| 500 | 1,78358 Kč | 891,79 Kč |
| 1 000 | 1,62755 Kč | 1 627,55 Kč |
| 2 500 | 1,46348 Kč | 3 658,70 Kč |
| 5 000 | 1,36458 Kč | 6 822,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,28323 Kč | 12 832,30 Kč |
| 20 000 | 1,21629 Kč | 24 325,80 Kč |
| 30 000 | 1,18275 Kč | 35 482,50 Kč |
| 50 000 | 1,14559 Kč | 57 279,50 Kč |
| 70 000 | 1,12386 Kč | 78 670,20 Kč |
| 100 000 | 1,10295 Kč | 110 295,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

