2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E222JH

DigiKey Part Number
478-KGM05AR71E222JHTR-ND - Tape & Reel (TR)
478-KGM05AR71E222JHCT-ND - Cut Tape (CT)
478-KGM05AR71E222JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E222JH
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E222JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C222J3GACTUKEMET87399-C0402C222J3GACTUCT-ND8,61000 KčUpgrade
C0402C222J5RACTUKEMET563 947399-C0402C222J5RACTUCT-ND2,10000 KčUpgrade
C0402C222J3RACAUTOKEMET9 449399-6833-1-ND9,87000 KčParametric Equivalent
C0402C222J3RACTUKEMET17 469399-17378-1-ND9,45000 KčParametric Equivalent
GMC04X7R222J25NTCal-Chip Electronics, Inc.9 9504713-GMC04X7R222J25NTCT-ND2,52000 KčParametric Equivalent
In-Stock: 40 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
500,65100 Kč32,55 Kč
1000,56060 Kč56,06 Kč
5000,40610 Kč203,05 Kč
1 0000,35865 Kč358,65 Kč
2 5000,30892 Kč772,30 Kč
5 0000,27902 Kč1 395,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,25448 Kč2 544,80 Kč
20 0000,23429 Kč4 685,80 Kč
30 0000,22419 Kč6 725,70 Kč
50 0000,21300 Kč10 650,00 Kč
70 0000,20646 Kč14 452,20 Kč
100 0000,20018 Kč20 018,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč