
KGM05AR51E104KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR51E104KNTR-ND - Tape & Reel (TR) 478-KGM05AR51E104KNCT-ND - Cut Tape (CT) 478-KGM05AR51E104KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51E104KN |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51E104KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,26900 Kč | 12,69 Kč |
| 50 | 0,69500 Kč | 34,75 Kč |
| 100 | 0,56590 Kč | 56,59 Kč |
| 500 | 0,40446 Kč | 202,23 Kč |
| 1 000 | 0,31792 Kč | 317,92 Kč |
| 2 500 | 0,28895 Kč | 722,38 Kč |
| 5 000 | 0,26582 Kč | 1 329,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,21036 Kč | 10 518,00 Kč |
| 100 000 | 0,19775 Kč | 19 775,00 Kč |
| 150 000 | 0,19144 Kč | 28 716,00 Kč |
| 250 000 | 0,18444 Kč | 46 110,00 Kč |
| 350 000 | 0,18035 Kč | 63 122,50 Kč |
| 500 000 | 0,17641 Kč | 88 205,00 Kč |
| 600 000 | 0,17455 Kč | 104 730,00 Kč |
| 1 200 000 | 0,16827 Kč | 201 924,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

