
KGM05AR51C105KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR51C105KNTR-ND - Tape & Reel (TR) 478-KGM05AR51C105KNCT-ND - Cut Tape (CT) 478-KGM05AR51C105KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51C105KN |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51C105KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 50 | 2,79280 Kč | 139,64 Kč |
| 100 | 2,47360 Kč | 247,36 Kč |
| 500 | 1,93602 Kč | 968,01 Kč |
| 1 000 | 1,76992 Kč | 1 769,92 Kč |
| 2 500 | 1,59484 Kč | 3 987,10 Kč |
| 5 000 | 1,48943 Kč | 7 447,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,25596 Kč | 62 798,00 Kč |
| 100 000 | 1,21050 Kč | 121 050,00 Kč |
| 150 000 | 1,18773 Kč | 178 159,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

