
KGM05ACG1H470FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H470FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H470FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H470FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H470FH |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H470FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD025A470FAB2A\500 | KYOCERA AVX | 3 684 | 478-LD025A470FAB2A\500CT-ND | 17,43000 Kč | Parametric Equivalent |
| GRM1555C1H470FA01D | Murata Electronics | 99 535 | 490-6241-1-ND | 2,10000 Kč | Direct |
| 0402N470F500CT | Walsin Technology Corporation | 54 790 | 1292-1322-1-ND | 2,10000 Kč | Parametric Equivalent |
| AC0402FRNPO9BN470 | YAGEO | 5 038 | 13-AC0402FRNPO9BN470CT-ND | 3,15000 Kč | Parametric Equivalent |
| C0402C470F5GACAUTO | KEMET | 4 536 | 399-C0402C470F5GACAUTOCT-ND | 29,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 50 | 1,12960 Kč | 56,48 Kč |
| 100 | 0,98060 Kč | 98,06 Kč |
| 500 | 0,73032 Kč | 365,16 Kč |
| 1 000 | 0,65388 Kč | 653,88 Kč |
| 2 500 | 0,57316 Kč | 1 432,90 Kč |
| 5 000 | 0,52461 Kč | 2 623,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48472 Kč | 4 847,20 Kč |
| 20 000 | 0,45190 Kč | 9 038,00 Kč |
| 30 000 | 0,43546 Kč | 13 063,80 Kč |
| 50 000 | 0,41726 Kč | 20 863,00 Kč |
| 70 000 | 0,40661 Kč | 28 462,70 Kč |
| 100 000 | 0,39638 Kč | 39 638,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

