
KGM05ACG1H330JN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H330JNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H330JNCT-ND - Cut Tape (CT) 478-KGM05ACG1H330JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H330JN |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H330JN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C330J5GACTU | KEMET | 361 058 | 399-C0402C330J5GACTUCT-ND | 2,10000 Kč | Direct |
| VJ0402A330JXACW1BC | Vishay Vitramon | 5 893 | 720-1614-1-ND | 2,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,32340 Kč | 16,17 Kč |
| 100 | 0,27510 Kč | 27,51 Kč |
| 500 | 0,19276 Kč | 96,38 Kč |
| 1 000 | 0,16735 Kč | 167,35 Kč |
| 2 500 | 0,14102 Kč | 352,55 Kč |
| 5 000 | 0,12515 Kč | 625,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09026 Kč | 4 513,00 Kč |
| 100 000 | 0,08349 Kč | 8 349,00 Kč |
| 150 000 | 0,08010 Kč | 12 015,00 Kč |
| 250 000 | 0,07635 Kč | 19 087,50 Kč |
| 350 000 | 0,07416 Kč | 25 956,00 Kč |
| 500 000 | 0,07205 Kč | 36 025,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

