2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H2R7BH

DigiKey Part Number
478-KGM05ACG1H2R7BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H2R7BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H2R7BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H2R7BH
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H2R7BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H2R7BA01DMurata Electronics288 170490-6229-1-ND2,10000 KčDirect
0402N2R7B500CTWalsin Technology Corporation20 0111292-1299-1-ND2,10000 KčParametric Equivalent
885392005037Würth Elektronik5 870732-885392005037CT-ND2,52000 KčParametric Equivalent
AC0402BRNPO9BN2R7YAGEO99 10613-AC0402BRNPO9BN2R7CT-ND2,10000 KčParametric Equivalent
AQ0402BRNPO9BN2R7YAGEO9 63013-AQ0402BRNPO9BN2R7CT-ND4,62000 KčParametric Equivalent
In-Stock: 86 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,41500 Kč24,15 Kč
501,72180 Kč86,09 Kč
1001,50770 Kč150,77 Kč
5001,15028 Kč575,14 Kč
1 0001,03982 Kč1 039,82 Kč
2 5000,92358 Kč2 308,95 Kč
5 0000,85365 Kč4 268,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79610 Kč7 961,00 Kč
20 0000,74876 Kč14 975,20 Kč
30 0000,72505 Kč21 751,50 Kč
50 0000,69878 Kč34 939,00 Kč
70 0000,68342 Kč47 839,40 Kč
100 0000,66864 Kč66 864,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč