
KGM05ACG1H101JN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H101JNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H101JNCT-ND - Cut Tape (CT) 478-KGM05ACG1H101JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H101JN |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H101JN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 50 | 0,35700 Kč | 17,85 Kč |
| 100 | 0,30450 Kč | 30,45 Kč |
| 500 | 0,21418 Kč | 107,09 Kč |
| 1 000 | 0,18667 Kč | 186,67 Kč |
| 2 500 | 0,15765 Kč | 394,13 Kč |
| 5 000 | 0,14031 Kč | 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,10204 Kč | 5 102,00 Kč |
| 100 000 | 0,09462 Kč | 9 462,00 Kč |
| 150 000 | 0,09090 Kč | 13 635,00 Kč |
| 250 000 | 0,08679 Kč | 21 697,50 Kč |
| 350 000 | 0,08438 Kč | 29 533,00 Kč |
| 500 000 | 0,08207 Kč | 41 035,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

