33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E330JH

DigiKey Part Number
478-KGM05ACG1E330JHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E330JHCT-ND - Cut Tape (CT)
478-KGM05ACG1E330JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E330JH
Description
CAP CER 33PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E330JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
500,37800 Kč18,90 Kč
1000,32130 Kč32,13 Kč
5000,22720 Kč113,60 Kč
1 0000,19822 Kč198,22 Kč
2 5000,16773 Kč419,32 Kč
5 0000,14946 Kč747,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13445 Kč1 344,50 Kč
20 0000,12215 Kč2 443,00 Kč
30 0000,11599 Kč3 479,70 Kč
50 0000,10918 Kč5 459,00 Kč
70 0000,10519 Kč7 363,30 Kč
100 0000,10137 Kč10 137,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč