0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E0R5CH

DigiKey Part Number
478-KGM03ACG1E0R5CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E0R5CHCT-ND - Cut Tape (CT)
478-KGM03ACG1E0R5CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E0R5CH
Description
CAP CER 0.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E0R5CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,71500 Kč27,15 Kč
501,94080 Kč97,04 Kč
1001,70720 Kč170,72 Kč
5001,31184 Kč655,92 Kč
1 0001,19059 Kč1 190,59 Kč
2 5001,06244 Kč2 656,10 Kč
5 0000,98539 Kč4 926,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,90804 Kč13 620,60 Kč
30 0000,86056 Kč25 816,80 Kč
45 0000,83677 Kč37 654,65 Kč
75 0000,81041 Kč60 780,75 Kč
105 0000,79500 Kč83 475,00 Kč
150 0000,78018 Kč117 027,00 Kč
180 0000,77315 Kč139 167,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč