
KGK58FCG3T100JV | |
|---|---|
DigiKey Part Number | 478-KGK58FCG3T100JVTR-ND - Tape & Reel (TR) 478-KGK58FCG3T100JVCT-ND - Cut Tape (CT) 478-KGK58FCG3T100JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58FCG3T100JV |
Description | CAP CER 10PF 250VAC C0G/NP0 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,59000 Kč | 61,59 Kč |
| 10 | 42,77700 Kč | 427,77 Kč |
| 50 | 35,32440 Kč | 1 766,22 Kč |
| 100 | 33,02330 Kč | 3 302,33 Kč |
| 500 | 31,48364 Kč | 15 741,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,48029 Kč | 28 480,29 Kč |
| 2 000 | 27,46715 Kč | 54 934,30 Kč |
| 3 000 | 26,95951 Kč | 80 878,53 Kč |
| 5 000 | 25,55530 Kč | 127 776,50 Kč |
| 7 000 | 25,49894 Kč | 178 492,58 Kč |
| Unit Price without VAT: | 61,59000 Kč |
|---|---|
| Unit Price with VAT: | 74,52390 Kč |

