
KGK58CR73H222KV2B | |
|---|---|
DigiKey Part Number | 478-KGK58CR73H222KV2BTR-ND - Tape & Reel (TR) 478-KGK58CR73H222KV2BCT-ND - Cut Tape (CT) 478-KGK58CR73H222KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58CR73H222KV2B |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 50 | 29,82980 Kč | 1 491,49 Kč |
| 100 | 27,77410 Kč | 2 777,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,29804 Kč | 12 149,02 Kč |
| 1 000 | 23,22190 Kč | 23 221,90 Kč |
| 1 500 | 22,68260 Kč | 34 023,90 Kč |
| 2 500 | 22,08494 Kč | 55 212,35 Kč |
| 3 500 | 21,73539 Kč | 76 073,86 Kč |
| 5 000 | 21,39923 Kč | 106 996,15 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

