
KGK58CR73H222KV2B | |
|---|---|
DigiKey Part Number | 478-KGK58CR73H222KV2BTR-ND - Tape & Reel (TR) 478-KGK58CR73H222KV2BCT-ND - Cut Tape (CT) 478-KGK58CR73H222KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58CR73H222KV2B |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,77000 Kč | 50,77 Kč |
| 10 | 32,35300 Kč | 323,53 Kč |
| 50 | 28,42100 Kč | 1 421,05 Kč |
| 100 | 26,46320 Kč | 2 646,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,61314 Kč | 11 806,57 Kč |
| 1 000 | 22,56702 Kč | 22 567,02 Kč |
| 1 500 | 22,04313 Kč | 33 064,69 Kč |
| 2 500 | 21,46222 Kč | 53 655,55 Kč |
| 3 500 | 21,12261 Kč | 73 929,14 Kč |
| 5 000 | 20,79576 Kč | 103 978,80 Kč |
| 6 000 | 20,64097 Kč | 123 845,82 Kč |
| Unit Price without VAT: | 50,77000 Kč |
|---|---|
| Unit Price with VAT: | 61,43170 Kč |

