
KGK58CR73H102KV2B | |
|---|---|
DigiKey Part Number | 478-KGK58CR73H102KV2BTR-ND - Tape & Reel (TR) 478-KGK58CR73H102KV2BCT-ND - Cut Tape (CT) 478-KGK58CR73H102KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58CR73H102KV2B |
Description | CAP CER 1000PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 Kč | 39,32 Kč |
| 10 | 24,90500 Kč | 249,05 Kč |
| 50 | 21,30540 Kč | 1 065,27 Kč |
| 100 | 19,72820 Kč | 1 972,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,40256 Kč | 8 701,28 Kč |
| 1 000 | 16,56074 Kč | 16 560,74 Kč |
| 1 500 | 16,13907 Kč | 24 208,60 Kč |
| 2 500 | 15,67158 Kč | 39 178,95 Kč |
| 3 500 | 15,53554 Kč | 54 374,39 Kč |
| 5 000 | 15,13532 Kč | 75 676,60 Kč |
| 6 000 | 15,01080 Kč | 90 064,80 Kč |
| 12 000 | 14,59114 Kč | 175 093,68 Kč |
| 12 500 | 14,56888 Kč | 182 111,00 Kč |
| Unit Price without VAT: | 39,32000 Kč |
|---|---|
| Unit Price with VAT: | 47,57720 Kč |

