
KGK58CR73H102KV2B | |
|---|---|
DigiKey Part Number | 478-KGK58CR73H102KV2BTR-ND - Tape & Reel (TR) 478-KGK58CR73H102KV2BCT-ND - Cut Tape (CT) 478-KGK58CR73H102KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58CR73H102KV2B |
Description | CAP CER 1000PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 22,36280 Kč | 1 118,14 Kč |
| 100 | 20,70610 Kč | 2 070,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,90752 Kč | 8 953,76 Kč |
| 1 000 | 17,04114 Kč | 17 041,14 Kč |
| 1 500 | 16,60732 Kč | 24 910,98 Kč |
| 2 500 | 16,12638 Kč | 40 315,95 Kč |
| 3 500 | 15,84509 Kč | 55 457,82 Kč |
| 5 000 | 15,57455 Kč | 77 872,75 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

