
KGK58CCG3H681JV | |
|---|---|
DigiKey Part Number | 478-KGK58CCG3H681JVTR-ND - Tape & Reel (TR) 478-KGK58CCG3H681JVCT-ND - Cut Tape (CT) 478-KGK58CCG3H681JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58CCG3H681JV |
Description | CAP CER 680PF 250VAC C0GNP0 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 87,96100 Kč | 879,61 Kč |
| 50 | 74,89560 Kč | 3 744,78 Kč |
| 100 | 70,85360 Kč | 7 085,36 Kč |
| 500 | 64,25388 Kč | 32 126,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,89119 Kč | 61 891,19 Kč |
| 2 000 | 60,14499 Kč | 120 289,98 Kč |
| 3 000 | 59,27021 Kč | 177 810,63 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |

