
KGK55CR73H222KV2B | |
|---|---|
DigiKey Part Number | 478-KGK55CR73H222KV2BTR-ND - Tape & Reel (TR) 478-KGK55CR73H222KV2BCT-ND - Cut Tape (CT) 478-KGK55CR73H222KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK55CR73H222KV2B |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,79000 Kč | 66,79 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 50 | 38,72000 Kč | 1 936,00 Kč |
| 100 | 36,25450 Kč | 3 625,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,72784 Kč | 16 363,92 Kč |
| 1 000 | 31,41082 Kč | 31 410,82 Kč |
| 1 500 | 30,75127 Kč | 46 126,91 Kč |
| 2 500 | 30,10362 Kč | 75 259,05 Kč |
| 3 500 | 29,18083 Kč | 102 132,90 Kč |
| 5 000 | 28,98588 Kč | 144 929,40 Kč |
| Unit Price without VAT: | 66,79000 Kč |
|---|---|
| Unit Price with VAT: | 80,81590 Kč |

