680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGK42HR73H681KY2B

DigiKey Part Number
478-KGK42HR73H681KY2BTR-ND - Tape & Reel (TR)
478-KGK42HR73H681KY2BCT-ND - Cut Tape (CT)
478-KGK42HR73H681KY2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGK42HR73H681KY2B
Description
CAP CER 680PF 250VAC X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1027,71700 Kč277,17 Kč
5022,36280 Kč1 118,14 Kč
10020,70610 Kč2 070,61 Kč
50017,90752 Kč8 953,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,04114 Kč17 041,14 Kč
2 00016,32805 Kč32 656,10 Kč
3 00015,97066 Kč47 911,98 Kč
5 00015,57455 Kč77 872,75 Kč
7 00015,34294 Kč107 400,58 Kč
10 00015,12014 Kč151 201,40 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč