680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGK42HR73H681KY2A

DigiKey Part Number
478-KGK42HR73H681KY2ATR-ND - Tape & Reel (TR)
478-KGK42HR73H681KY2ACT-ND - Cut Tape (CT)
478-KGK42HR73H681KY2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGK42HR73H681KY2A
Description
CAP CER 680PF 250VAC X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1057,07300 Kč570,73 Kč
5047,66540 Kč2 383,27 Kč
10044,75720 Kč4 475,72 Kč
50039,83656 Kč19 918,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,31211 Kč38 312,11 Kč
2 00037,05685 Kč74 113,70 Kč
3 00036,42789 Kč109 283,67 Kč
5 00035,73070 Kč178 653,50 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč