100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGK42BR73H101KY

DigiKey Part Number
478-KGK42BR73H101KYTR-ND - Tape & Reel (TR)
478-KGK42BR73H101KYCT-ND - Cut Tape (CT)
478-KGK42BR73H101KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGK42BR73H101KY
Description
CAP CER 100PF 250VAC X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1023,16100 Kč231,61 Kč
5018,50760 Kč925,38 Kč
10017,07350 Kč1 707,35 Kč
50014,64946 Kč7 324,73 Kč
1 00013,89900 Kč13 899,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,28145 Kč26 562,90 Kč
4 00012,77293 Kč51 091,72 Kč
6 00012,51810 Kč75 108,60 Kč
10 00012,23570 Kč122 357,00 Kč
14 00012,07049 Kč168 986,86 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč