
KGH55GR73E563KV2B | |
|---|---|
DigiKey Part Number | 478-KGH55GR73E563KV2BTR-ND - Tape & Reel (TR) 478-KGH55GR73E563KV2BCT-ND - Cut Tape (CT) 478-KGH55GR73E563KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH55GR73E563KV2B |
Description | X2, 2220, X7R, 563, K, 3KV, ANTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 87,96100 Kč | 879,61 Kč |
| 50 | 74,89560 Kč | 3 744,78 Kč |
| 100 | 70,85360 Kč | 7 085,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,01072 Kč | 32 005,36 Kč |
| 1 000 | 61,89119 Kč | 61 891,19 Kč |
| 1 500 | 60,82869 Kč | 91 243,04 Kč |
| 2 500 | 59,65112 Kč | 149 127,80 Kč |
| 3 500 | 58,96238 Kč | 206 368,33 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |

