
KGH55CR73E103KV | |
|---|---|
DigiKey Part Number | 478-KGH55CR73E103KVTR-ND - Tape & Reel (TR) 478-KGH55CR73E103KVCT-ND - Cut Tape (CT) 478-KGH55CR73E103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH55CR73E103KV |
Description | X2, 2220, X7R, 103, K, 3KV, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,98000 Kč | 76,98 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 50 | 45,41540 Kč | 2 270,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,71330 Kč | 19 356,65 Kč |
| 1 000 | 37,23192 Kč | 37 231,92 Kč |
| 1 500 | 36,48984 Kč | 54 734,76 Kč |
| 2 500 | 35,66689 Kč | 89 167,23 Kč |
| 3 500 | 35,34279 Kč | 123 699,76 Kč |
| 5 000 | 34,72313 Kč | 173 615,65 Kč |
| 6 000 | 34,50367 Kč | 207 022,02 Kč |
| Unit Price without VAT: | 76,98000 Kč |
|---|---|
| Unit Price with VAT: | 93,14580 Kč |

