
KGH43JR73E472KV | |
|---|---|
DigiKey Part Number | 478-KGH43JR73E472KVTR-ND - Tape & Reel (TR) 478-KGH43JR73E472KVCT-ND - Cut Tape (CT) 478-KGH43JR73E472KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH43JR73E472KV |
Description | X2, 1812, X7R, 472, K, 3KV, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 44,07500 Kč | 440,75 Kč |
| 50 | 36,36020 Kč | 1 818,01 Kč |
| 100 | 33,97900 Kč | 3 397,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,94902 Kč | 14 974,51 Kč |
| 1 000 | 28,70154 Kč | 28 701,54 Kč |
| 1 500 | 28,07643 Kč | 42 114,64 Kč |
| 2 500 | 27,38349 Kč | 68 458,72 Kč |
| 3 500 | 26,97841 Kč | 94 424,43 Kč |
| 5 000 | 26,58851 Kč | 132 942,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

