
KGH43JR73E472KV | |
|---|---|
DigiKey Part Number | 478-KGH43JR73E472KVTR-ND - Tape & Reel (TR) 478-KGH43JR73E472KVCT-ND - Cut Tape (CT) 478-KGH43JR73E472KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH43JR73E472KV |
Description | X2, 1812, X7R, 472, K, 3KV, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,55000 Kč | 60,55 Kč |
| 10 | 38,86600 Kč | 388,66 Kč |
| 50 | 34,64200 Kč | 1 732,10 Kč |
| 100 | 32,37210 Kč | 3 237,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,10468 Kč | 14 552,34 Kč |
| 1 000 | 27,89211 Kč | 27 892,11 Kč |
| 1 500 | 27,28471 Kč | 40 927,07 Kč |
| 2 500 | 26,61129 Kč | 66 528,23 Kč |
| 3 500 | 26,32857 Kč | 92 149,99 Kč |
| 5 000 | 25,83880 Kč | 129 194,00 Kč |
| 6 000 | 25,65935 Kč | 153 956,10 Kč |
| Unit Price without VAT: | 60,55000 Kč |
|---|---|
| Unit Price with VAT: | 73,26550 Kč |

