
KGH43JR73E222KV | |
|---|---|
DigiKey Part Number | 478-KGH43JR73E222KVTR-ND - Tape & Reel (TR) 478-KGH43JR73E222KVCT-ND - Cut Tape (CT) 478-KGH43JR73E222KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH43JR73E222KV |
Description | X2, 1812, X7R, 222, K, 3KV, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 50 | 31,29540 Kč | 1 564,77 Kč |
| 100 | 29,16410 Kč | 2 916,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,56086 Kč | 12 780,43 Kč |
| 1 000 | 24,44545 Kč | 24 445,45 Kč |
| 1 500 | 23,88649 Kč | 35 829,74 Kč |
| 2 500 | 23,26688 Kč | 58 167,20 Kč |
| 3 500 | 22,90456 Kč | 80 165,96 Kč |
| 5 000 | 22,55601 Kč | 112 780,05 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

