2200 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGH43JR73E222KV

DigiKey Part Number
478-KGH43JR73E222KVTR-ND - Tape & Reel (TR)
478-KGH43JR73E222KVCT-ND - Cut Tape (CT)
478-KGH43JR73E222KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGH43JR73E222KV
Description
X2, 1812, X7R, 222, K, 3KV,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
1038,19500 Kč381,95 Kč
5031,29540 Kč1 564,77 Kč
10029,16410 Kč2 916,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,56086 Kč12 780,43 Kč
1 00024,44545 Kč24 445,45 Kč
1 50023,88649 Kč35 829,74 Kč
2 50023,26688 Kč58 167,20 Kč
3 50022,90456 Kč80 165,96 Kč
5 00022,55601 Kč112 780,05 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč