
KGH42HR73E222KY | |
|---|---|
DigiKey Part Number | 478-KGH42HR73E222KYTR-ND - Tape & Reel (TR) 478-KGH42HR73E222KYCT-ND - Cut Tape (CT) 478-KGH42HR73E222KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH42HR73E222KY |
Description | X2, 1808, X7R, 222, K, 3KV, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 50 | 18,50760 Kč | 925,38 Kč |
| 100 | 17,07350 Kč | 1 707,35 Kč |
| 500 | 14,64946 Kč | 7 324,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,89900 Kč | 13 899,00 Kč |
| 2 000 | 13,28145 Kč | 26 562,90 Kč |
| 3 000 | 12,97207 Kč | 38 916,21 Kč |
| 5 000 | 12,62912 Kč | 63 145,60 Kč |
| 7 000 | 12,42854 Kč | 86 999,78 Kč |
| 10 000 | 12,23570 Kč | 122 357,00 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

