KGH42HCG3E102JY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGH42HR73E102KY

DigiKey Part Number
478-KGH42HR73E102KYTR-ND - Tape & Reel (TR)
478-KGH42HR73E102KYCT-ND - Cut Tape (CT)
478-KGH42HR73E102KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGH42HR73E102KY
Description
X2, 1808, X7R, 102, K, 3KV,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,29000 Kč33,29 Kč
1020,86800 Kč208,68 Kč
5017,64340 Kč882,17 Kč
10016,27650 Kč1 627,65 Kč
50013,96666 Kč6 983,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,51641 Kč13 516,41 Kč
2 00012,91585 Kč25 831,70 Kč
3 00012,61509 Kč37 845,27 Kč
5 00012,28157 Kč61 407,85 Kč
7 00012,08668 Kč84 606,76 Kč
10 00011,89906 Kč118 990,60 Kč
12 00011,81018 Kč141 722,16 Kč
Manufacturers Standard Package
Unit Price without VAT:33,29000 Kč
Unit Price with VAT:40,28090 Kč