1210 (3225 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF32GR72A474KU

DigiKey Part Number
478-KGF32GR72A474KUTR-ND - Tape & Reel (TR)
478-KGF32GR72A474KUCT-ND - Cut Tape (CT)
478-KGF32GR72A474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF32GR72A474KU
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF32GR72A474KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,46000 Kč11,46 Kč
107,02000 Kč70,20 Kč
505,29500 Kč264,75 Kč
1004,75970 Kč475,97 Kč
5003,86022 Kč1 930,11 Kč
1 0003,58214 Kč3 582,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,42039 Kč6 840,78 Kč
4 0003,22834 Kč12 913,36 Kč
6 0003,13221 Kč18 793,26 Kč
10 0003,02562 Kč30 256,20 Kč
14 0002,96334 Kč41 486,76 Kč
20 0002,90340 Kč58 068,00 Kč
24 0002,87500 Kč69 000,00 Kč
48 0002,77935 Kč133 408,80 Kč
50 0002,77428 Kč138 714,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46000 Kč
Unit Price with VAT:13,86660 Kč