
KGF31GR72D104KU | |
|---|---|
DigiKey Part Number | 478-KGF31GR72D104KUTR-ND - Tape & Reel (TR) 478-KGF31GR72D104KUCT-ND - Cut Tape (CT) 478-KGF31GR72D104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31GR72D104KU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 50 | 8,44960 Kč | 422,48 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 500 | 6,34896 Kč | 3 174,48 Kč |
| 1 000 | 5,94117 Kč | 5 941,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,85529 Kč | 11 710,58 Kč |
| 4 000 | 5,57025 Kč | 22 281,00 Kč |
| 6 000 | 5,42746 Kč | 32 564,76 Kč |
| 10 000 | 5,26920 Kč | 52 692,00 Kč |
| 14 000 | 5,17668 Kč | 72 473,52 Kč |
| 20 000 | 5,08767 Kč | 101 753,40 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

