0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF21KR72A104KU

DigiKey Part Number
478-KGF21KR72A104KUTR-ND - Tape & Reel (TR)
478-KGF21KR72A104KUCT-ND - Cut Tape (CT)
478-KGF21KR72A104KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF21KR72A104KU
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF21KR72A104KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,69000 Kč26,90 Kč
501,92700 Kč96,35 Kč
1001,69350 Kč169,35 Kč
5001,29888 Kč649,44 Kč
1 0001,17750 Kč1 177,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,07792 Kč2 155,84 Kč
4 0000,99596 Kč3 983,84 Kč
6 0000,95494 Kč5 729,64 Kč
10 0000,90951 Kč9 095,10 Kč
14 0000,88296 Kč12 361,44 Kč
20 0000,85742 Kč17 148,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč