
KGF21BR72A472JT | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A472JTTR-ND - Tape & Reel (TR) 478-KGF21BR72A472JTCT-ND - Cut Tape (CT) 478-KGF21BR72A472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR72A472JT |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR72A472JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 50 | 3,19580 Kč | 159,79 Kč |
| 100 | 2,83890 Kč | 283,89 Kč |
| 500 | 2,23670 Kč | 1 118,35 Kč |
| 1 000 | 2,05129 Kč | 2 051,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,77307 Kč | 7 092,28 Kč |
| 8 000 | 1,66979 Kč | 13 358,32 Kč |
| 12 000 | 1,61807 Kč | 19 416,84 Kč |
| 20 000 | 1,56074 Kč | 31 214,80 Kč |
| 28 000 | 1,52721 Kč | 42 761,88 Kč |
| 40 000 | 1,49498 Kč | 59 799,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

