1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF21BR72A102KT

DigiKey Part Number
478-KGF21BR72A102KTTR-ND - Tape & Reel (TR)
478-KGF21BR72A102KTCT-ND - Cut Tape (CT)
478-KGF21BR72A102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF21BR72A102KT
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF21BR72A102KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,81400 Kč28,14 Kč
502,01160 Kč100,58 Kč
1001,77010 Kč177,01 Kč
5001,36110 Kč680,55 Kč
1 0001,23510 Kč1 235,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,04633 Kč4 185,32 Kč
8 0000,97630 Kč7 810,40 Kč
12 0000,94122 Kč11 294,64 Kč
20 0000,90237 Kč18 047,40 Kč
28 0000,87967 Kč24 630,76 Kč
40 0000,85782 Kč34 312,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč