Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

KGF15AR72A102KM | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A102KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF15AR72A102KM |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR72A102KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C102K4Z4A | KYOCERA AVX | 41 150 | 478-KAF15AR72A102KMCT-ND | 2,31000 Kč | Parametric Equivalent |
| KAF15AR72A102KT | KYOCERA AVX | 0 | 478-KAF15AR72A102KTCT-ND | 2,52000 Kč | Parametric Equivalent |
| KAS15AR72A102KM | KYOCERA AVX | 0 | 478-KAS15AR72A102KMCT-ND | 15,33000 Kč | Parametric Equivalent |
| KGF15AR72A102KT | KYOCERA AVX | 3 906 | 478-KGF15AR72A102KTCT-ND | 5,46000 Kč | Parametric Equivalent |
| LD031C102KAX2A | KYOCERA AVX | 0 | 478-LD031C102KAX2ATR-ND | 3,77720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,08772 Kč | 16 315,80 Kč |
| Unit Price without VAT: | 1,08772 Kč |
|---|---|
| Unit Price with VAT: | 1,31614 Kč |





