
KGF15AR71E104KM | |
|---|---|
DigiKey Part Number | 478-KGF15AR71E104KMTR-ND - Tape & Reel (TR) 478-KGF15AR71E104KMCT-ND - Cut Tape (CT) 478-KGF15AR71E104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF15AR71E104KM |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR71E104KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,66400 Kč | 16,64 Kč |
| 50 | 1,16520 Kč | 58,26 Kč |
| 100 | 1,01120 Kč | 101,12 Kč |
| 500 | 0,75734 Kč | 378,67 Kč |
| 1 000 | 0,67932 Kč | 679,32 Kč |
| 2 500 | 0,59696 Kč | 1 492,40 Kč |
| 5 000 | 0,54741 Kč | 2 737,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,49600 Kč | 7 440,00 Kč |
| 30 000 | 0,46552 Kč | 13 965,60 Kč |
| 45 000 | 0,45025 Kč | 20 261,25 Kč |
| 75 000 | 0,43333 Kč | 32 499,75 Kč |
| 105 000 | 0,42345 Kč | 44 462,25 Kč |
| 150 000 | 0,41393 Kč | 62 089,50 Kč |
| 180 000 | 0,40943 Kč | 73 697,40 Kč |
| 360 000 | 0,39424 Kč | 141 926,40 Kč |
| 375 000 | 0,39344 Kč | 147 540,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

