
KC7050K48.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC7050K48.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC7050K48.0000C1GE00CT-ND - Cut Tape (CT) 478-KC7050K48.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K48.0000C1GE00 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 22,10100 Kč | 221,01 Kč |
| 25 | 20,89680 Kč | 522,42 Kč |
| 50 | 20,03420 Kč | 1 001,71 Kč |
| 100 | 19,20730 Kč | 1 920,73 Kč |
| 250 | 18,16292 Kč | 4 540,73 Kč |
| 500 | 17,41222 Kč | 8 706,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,02603 Kč | 17 026,03 Kč |
| 2 000 | 16,32260 Kč | 32 645,20 Kč |
| 3 000 | 15,92481 Kč | 47 774,43 Kč |
| 5 000 | 15,43786 Kč | 77 189,30 Kč |
| 7 000 | 15,12538 Kč | 105 877,66 Kč |
| 10 000 | 14,80128 Kč | 148 012,80 Kč |
| 12 000 | 14,63828 Kč | 175 659,36 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

