
KC7050K20.0000C10E00 | |
|---|---|
DigiKey Part Number | 478-KC7050K20.0000C10E00TR-ND - Tape & Reel (TR) 478-KC7050K20.0000C10E00CT-ND - Cut Tape (CT) 478-KC7050K20.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC7050K20.0000C10E00 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 50 | 22,26620 Kč | 1 113,31 Kč |
| 100 | 19,08720 Kč | 1 908,72 Kč |
| 500 | 18,55720 Kč | 9 278,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,65533 Kč | 17 655,33 Kč |
| 2 000 | 16,92586 Kč | 33 851,72 Kč |
| 3 000 | 16,51346 Kč | 49 540,38 Kč |
| 5 000 | 16,00841 Kč | 80 042,05 Kč |
| 7 000 | 15,68446 Kč | 109 791,22 Kč |
| 10 000 | 15,34832 Kč | 153 483,20 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


