
KC5032K25.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC5032K25.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC5032K25.0000C1GE00CT-ND - Cut Tape (CT) 478-KC5032K25.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC5032K25.0000C1GE00 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 27,66680 Kč | 691,67 Kč |
| 50 | 26,52040 Kč | 1 326,02 Kč |
| 100 | 25,42230 Kč | 2 542,23 Kč |
| 250 | 24,04104 Kč | 6 010,26 Kč |
| 500 | 23,04740 Kč | 11 523,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,09473 Kč | 22 094,73 Kč |
| 2 000 | 21,18236 Kč | 42 364,72 Kč |
| 3 000 | 20,66658 Kč | 61 999,74 Kč |
| 5 000 | 20,03495 Kč | 100 174,75 Kč |
| 7 000 | 19,62971 Kč | 137 407,97 Kč |
| 10 000 | 19,20931 Kč | 192 093,10 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



