
KC3225K25.0000C10E00 | |
|---|---|
DigiKey Part Number | 478-KC3225K25.0000C10E00TR-ND - Tape & Reel (TR) 478-KC3225K25.0000C10E00CT-ND - Cut Tape (CT) 478-KC3225K25.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225K25.0000C10E00 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225K25.0000C10E00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 22,86000 Kč | 228,60 Kč |
| 50 | 22,32140 Kč | 1 116,07 Kč |
| 100 | 19,13450 Kč | 1 913,45 Kč |
| 500 | 18,60314 Kč | 9 301,57 Kč |
| 1 000 | 15,67972 Kč | 15 679,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,49499 Kč | 32 989,98 Kč |
| 4 000 | 15,81402 Kč | 63 256,08 Kč |
| 6 000 | 15,42902 Kč | 92 574,12 Kč |
| 10 000 | 14,95760 Kč | 149 576,00 Kč |
| 14 000 | 14,65512 Kč | 205 171,68 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |



