
KC2520Z24.0000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z24.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z24.0000C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z24.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z24.0000C1KX00 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 20,96000 Kč | 209,60 Kč |
| 25 | 19,82120 Kč | 495,53 Kč |
| 50 | 18,99940 Kč | 949,97 Kč |
| 100 | 18,21310 Kč | 1 821,31 Kč |
| 250 | 17,22248 Kč | 4 305,62 Kč |
| 500 | 16,51046 Kč | 8 255,23 Kč |
| 1 000 | 15,82766 Kč | 15 827,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,34141 Kč | 30 682,82 Kč |
| 4 000 | 14,70787 Kč | 58 831,48 Kč |
| 6 000 | 14,34966 Kč | 86 097,96 Kč |
| 10 000 | 13,91116 Kč | 139 111,60 Kč |
| 14 000 | 13,62981 Kč | 190 817,34 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |



