
KC2520Z100.000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2520Z100.000C15XXKTR-ND - Tape & Reel (TR) 478-KC2520Z100.000C15XXKCT-ND - Cut Tape (CT) 478-KC2520Z100.000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z100.000C15XXK |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 23,00400 Kč | 230,04 Kč |
| 25 | 21,76480 Kč | 544,12 Kč |
| 50 | 20,86380 Kč | 1 043,19 Kč |
| 100 | 19,99830 Kč | 1 999,83 Kč |
| 250 | 18,91260 Kč | 4 728,15 Kč |
| 500 | 18,13052 Kč | 9 065,26 Kč |
| 1 000 | 17,38118 Kč | 17 381,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,66303 Kč | 33 326,06 Kč |
| 4 000 | 15,97511 Kč | 63 900,44 Kč |
| 6 000 | 15,58615 Kč | 93 516,90 Kč |
| 10 000 | 15,10991 Kč | 151 099,10 Kč |
| 14 000 | 14,80438 Kč | 207 261,32 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |


