
KC2520K27.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2520K27.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC2520K27.0000C1GE00CT-ND - Cut Tape (CT) 478-KC2520K27.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520K27.0000C1GE00 |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 24,03100 Kč | 240,31 Kč |
| 25 | 22,72000 Kč | 568,00 Kč |
| 50 | 21,77980 Kč | 1 088,99 Kč |
| 100 | 20,87880 Kč | 2 087,88 Kč |
| 250 | 19,74572 Kč | 4 936,43 Kč |
| 500 | 18,92888 Kč | 9 464,44 Kč |
| 1 000 | 18,14658 Kč | 18 146,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,74492 Kč | 35 489,84 Kč |
| 4 000 | 17,01255 Kč | 68 050,20 Kč |
| 6 000 | 16,59840 Kč | 99 590,40 Kč |
| 10 000 | 16,09134 Kč | 160 913,40 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |


