
KC2016Z14.7456C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2016Z14.7456C15XXKTR-ND - Tape & Reel (TR) 478-KC2016Z14.7456C15XXKCT-ND - Cut Tape (CT) 478-KC2016Z14.7456C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016Z14.7456C15XXK |
Description | CLOCK OSCILLATOR,2.0X1.6X0.8MM S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2016Z14.7456C15XXK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 50 | 21,00640 Kč | 1 050,32 Kč |
| 100 | 20,13500 Kč | 2 013,50 Kč |
| 250 | 19,04184 Kč | 4 760,46 Kč |
| 500 | 18,25440 Kč | 9 127,20 Kč |
| 1 000 | 17,49994 Kč | 17 499,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,77688 Kč | 33 553,76 Kč |
| 4 000 | 16,08426 Kč | 64 337,04 Kč |
| 6 000 | 15,69265 Kč | 94 155,90 Kč |
| 10 000 | 15,21316 Kč | 152 131,60 Kč |
| 14 000 | 14,90554 Kč | 208 677,56 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


