


KAS21KR72A473KU | |
|---|---|
DigiKey Part Number | 478-KAS21KR72A473KUTR-ND - Tape & Reel (TR) 478-KAS21KR72A473KUCT-ND - Cut Tape (CT) 478-KAS21KR72A473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21KR72A473KU |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21KR72A473KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 50 | 2,88100 Kč | 144,05 Kč |
| 100 | 2,55550 Kč | 255,55 Kč |
| 500 | 2,00236 Kč | 1 001,18 Kč |
| 1 000 | 1,83208 Kč | 1 832,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,69192 Kč | 3 383,84 Kč |
| 4 000 | 1,57674 Kč | 6 306,96 Kč |
| 6 000 | 1,51903 Kč | 9 114,18 Kč |
| 10 000 | 1,45512 Kč | 14 551,20 Kč |
| 14 000 | 1,41776 Kč | 19 848,64 Kč |
| 20 000 | 1,38183 Kč | 27 636,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

