

KAS21KR72A223KU | |
|---|---|
DigiKey Part Number | 478-KAS21KR72A223KUTR-ND - Tape & Reel (TR) 478-KAS21KR72A223KUCT-ND - Cut Tape (CT) 478-KAS21KR72A223KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21KR72A223KU |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21KR72A223KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 10 | 11,74800 Kč | 117,48 Kč |
| 50 | 9,08600 Kč | 454,30 Kč |
| 100 | 8,26740 Kč | 826,74 Kč |
| 500 | 6,88514 Kč | 3 442,57 Kč |
| 1 000 | 6,45730 Kč | 6 457,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,22744 Kč | 12 454,88 Kč |
| 4 000 | 5,93192 Kč | 23 727,68 Kč |
| 6 000 | 5,78390 Kč | 34 703,40 Kč |
| 10 000 | 5,61979 Kč | 56 197,90 Kč |
| 14 000 | 5,52388 Kč | 77 334,32 Kč |
| 20 000 | 5,43157 Kč | 108 631,40 Kč |
| 24 000 | 5,38781 Kč | 129 307,44 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |

