


KAS21KR72A104KU | |
|---|---|
DigiKey Part Number | 478-KAS21KR72A104KUTR-ND - Tape & Reel (TR) 478-KAS21KR72A104KUCT-ND - Cut Tape (CT) 478-KAS21KR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21KR72A104KU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21KR72A104KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 50 | 2,42740 Kč | 121,37 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 500 | 1,66556 Kč | 832,78 Kč |
| 1 000 | 1,51795 Kč | 1 517,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,39658 Kč | 2 793,16 Kč |
| 4 000 | 1,29673 Kč | 5 186,92 Kč |
| 6 000 | 1,24679 Kč | 7 480,74 Kč |
| 10 000 | 1,19143 Kč | 11 914,30 Kč |
| 14 000 | 1,15909 Kč | 16 227,26 Kč |
| 20 000 | 1,12797 Kč | 22 559,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

