


KAS21KR72A104KU | |
|---|---|
DigiKey Part Number | 478-KAS21KR72A104KUTR-ND - Tape & Reel (TR) 478-KAS21KR72A104KUCT-ND - Cut Tape (CT) 478-KAS21KR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAS21KR72A104KU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAS21KR72A104KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 50 | 2,34080 Kč | 117,04 Kč |
| 100 | 2,06710 Kč | 206,71 Kč |
| 500 | 1,60570 Kč | 802,85 Kč |
| 1 000 | 1,46319 Kč | 1 463,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,14428 Kč | 2 288,56 Kč |
| 4 000 | 1,06245 Kč | 4 249,80 Kč |
| 6 000 | 1,02152 Kč | 6 129,12 Kč |
| 10 000 | 0,97617 Kč | 9 761,70 Kč |
| 14 000 | 0,94967 Kč | 13 295,38 Kč |
| 20 000 | 0,92418 Kč | 18 483,60 Kč |
| 24 000 | 0,91211 Kč | 21 890,64 Kč |
| 48 000 | 0,87144 Kč | 41 829,12 Kč |
| 50 000 | 0,86927 Kč | 43 463,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |

