0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
AVX Automotive Components

KAS21KR71H223KU

DigiKey Part Number
478-KAS21KR71H223KUTR-ND - Tape & Reel (TR)
478-KAS21KR71H223KUCT-ND - Cut Tape (CT)
478-KAS21KR71H223KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAS21KR71H223KU
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAS21KR71H223KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 807
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,21300 Kč32,13 Kč
502,31400 Kč115,70 Kč
1002,03890 Kč203,89 Kč
5001,57946 Kč789,73 Kč
1 0001,43794 Kč1 437,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,32151 Kč2 643,02 Kč
4 0001,22581 Kč4 903,24 Kč
6 0001,17788 Kč7 067,28 Kč
10 0001,12478 Kč11 247,80 Kč
14 0001,09374 Kč15 312,36 Kč
20 0001,06390 Kč21 278,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč